
Surface mount shielded wirewound power inductor with 1.5µH inductance and 30% tolerance. Features a ferrite core, 3.2A RMS current, 4A saturation current, and 31.2mΩ DC resistance. Operates from -25°C to 120°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Taiyo Yuden NR6020T1R5N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 31.2mR |
| Depth | 6.2mm |
| Halogen Free | Halogen Free |
| Height | 2mm |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Length | 6mm |
| Max DC Current | 4A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.2A |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 93MHz |
| Series | NR |
| Series Resistance | 31.2mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR6020T1R5N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
