
Surface mount shielded wirewound power inductor with 2.2µH inductance and 30% tolerance. Features a ferrite core, 2.7A RMS current rating, and 3.2A saturation current. DC resistance is 40.8mΩ at a test frequency of 100kHz. Operates from -25°C to 120°C and is RoHS compliant.
Taiyo Yuden NR6020T2R2N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.7A |
| DC Resistance (DCR) | 40.8mR |
| Halogen Free | Halogen Free |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Length | 0.236inch |
| Max DC Current | 3.2A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.7A |
| RoHS Compliant | Yes |
| Saturation Current | 3.2A |
| Self Resonant Frequency | 73MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR6020T2R2N to view detailed technical specifications.
No datasheet is available for this part.
