
Surface mount shielded wirewound fixed inductor with 3.3µH inductance and 30% tolerance. Features a ferrite core, 2.6A RMS current rating, and 2.8A saturation current. DC resistance is 48mΩ at a test frequency of 100kHz. Operating temperature range is -25°C to 120°C. Packaged in cut tape with 2500 units per reel.
Taiyo Yuden NR6020T3R3N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.6A |
| DC Resistance (DCR) | 48mR |
| Halogen Free | Halogen Free |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 30% |
| Length | 0.236inch |
| Max DC Current | 2.8A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.6A |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Self Resonant Frequency | 55MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR6020T3R3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
