Surface mount shielded wirewound power inductor with 900nH inductance and 30% tolerance. Features a ferrite core, 4.6A current rating, and 16.9mΩ DC resistance. Operates from -25°C to 120°C, with a saturation current of 6.6A and a self-resonant frequency of 90MHz. Packaged in tape and reel for automated assembly.
Taiyo Yuden NR6028T0R9N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.6A |
| DC Resistance (DCR) | 16.9mR |
| Halogen Free | Halogen Free |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 900nH |
| Inductance Tolerance | 30% |
| Length | 0.236inch |
| Max DC Current | 4.6A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 6.6A |
| Self Resonant Frequency | 90MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR6028T0R9N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.