Shielded, ferrite-core, surface-mount general-purpose inductor with 100µH inductance and 20% tolerance. Features a 660mA current rating, 780mΩ DC resistance, and a saturation current of 620mA. Operates from -25°C to 120°C, with a test frequency of 100kHz and self-resonant frequency of 3MHz. Dimensions are 0.236" x 0.236" x 0.11" (6mm x 6mm x 2.8mm). RoHS and Halogen Free compliant.
Taiyo Yuden NR6028T101M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 660mA |
| DC Resistance (DCR) | 780mR |
| Halogen Free | Halogen Free |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 100uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max DC Current | 660mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 660mA |
| RoHS Compliant | Yes |
| Saturation Current | 620mA |
| Self Resonant Frequency | 3MHz |
| Series | NR |
| Series Resistance | 780mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR6028T101M to view detailed technical specifications.
No datasheet is available for this part.
