Taiyo Yuden NR6028T221M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Depth | 6mm |
| Height | 6mm |
| Inductance | 220uH |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | NR |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR6028T221M to view detailed technical specifications.
No datasheet is available for this part.