Surface mount general purpose inductor featuring 47µH inductance with a 20% tolerance, designed with a ferrite core. This shielded component offers a 920mA current rating and a saturation current of 950mA, with a DC resistance of 390mΩ. Operating within a temperature range of -25°C to 120°C, it is housed in a 2424 package and is RoHS compliant.
Taiyo Yuden NR6028T470M technical specifications.
| Package/Case | 2424 |
| Core Material | Ferrite |
| Current Rating | 920mA |
| DC Resistance (DCR) | 390mR |
| Halogen Free | Halogen Free |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 0.236inch |
| Max DC Current | 920mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 920mA |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Self Resonant Frequency | 8MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR6028T470M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.