
Surface mount, shielded, general-purpose fixed inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 2.5A current rating, and 61.1mΩ DC resistance. Operates from -25°C to 120°C and is RoHS compliant. Packaged in a 2424 case size on tape and reel.
Taiyo Yuden NR6045T100M technical specifications.
| Package/Case | 2424 |
| Core Material | Ferrite |
| Current Rating | 2.5A |
| DC Resistance (DCR) | 61.1mR |
| Halogen Free | Halogen Free |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Length | 0.236inch |
| Max DC Current | 2.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.5A |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 12MHz |
| Series | NR |
| Series Resistance | 61.1mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR6045T100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
