Surface mount, shielded wirewound power inductor with 1.8µH inductance and 30% tolerance. Features a ferrite core, 3.7A current rating, and 7A saturation current. DC resistance is 23.4mΩ at a test frequency of 100kHz. Operating temperature range is -25°C to 120°C. Packaged in tape and reel.
Taiyo Yuden NR6045T1R8N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.7A |
| DC Resistance (DCR) | 23.4mR |
| Depth | 6.2mm |
| Halogen Free | Halogen Free |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 1.8uH |
| Inductance Tolerance | 30% |
| Length | 0.236inch |
| Max DC Current | 3.7A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 3.7A |
| Saturation Current | 7A |
| Self Resonant Frequency | 80MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.236inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Taiyo Yuden NR6045T1R8N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.