
General purpose, shielded, surface mount inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 1.5A current rating, and 1.9A saturation current. Operates from -25°C to 120°C with a DC resistance of 149.5mΩ at 100kHz. Packaged in tape and reel, this RoHS compliant component is designed for general electronic applications.
Taiyo Yuden NR6045T220M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 149.5mR |
| Halogen Free | Halogen Free |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 0.236inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Self Resonant Frequency | 7MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR6045T220M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
