
General purpose, shielded, ferrite-core chip inductor with 2.3µH inductance and 30% tolerance. Features a 3.5A current rating, 6A saturation current, and 27.3mΩ DC resistance. Operates from -25°C to 120°C and is RoHS compliant. Surface mountable with a 0.236 x 0.236 inch (6.2mm x 6.2mm) footprint and 0.177 inch (4.5mm) height. Packaged in tape and reel.
Taiyo Yuden NR6045T2R3N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.5A |
| DC Resistance (DCR) | 27.3mR |
| Depth | 6.2mm |
| Halogen Free | Halogen Free |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 2.3uH |
| Inductance Tolerance | 30% |
| Length | 0.236inch |
| Max DC Current | 3.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.5A |
| RoHS Compliant | Yes |
| Saturation Current | 6A |
| Self Resonant Frequency | 60MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR6045T2R3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
