
General purpose, shielded, ferrite-core surface mount inductor with 33µH inductance and 20% tolerance. Features a 1.4A current rating, 188.5mΩ DC resistance, and a saturation current of 1.5A. Operates from -25°C to 120°C and is RoHS compliant. Dimensions are 6.2mm depth, 4.5mm height, and 6mm width.
Taiyo Yuden NR6045T330M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Resistance (DCR) | 188.5mR |
| Depth | 6.2mm |
| Halogen Free | Halogen Free |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 0.236inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.5A |
| Self Resonant Frequency | 6MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR6045T330M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
