
General purpose, shielded, surface mount inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 1.1A RMS current rating, and 1.3A saturation current. Operates from -25°C to 120°C with a DC resistance of 286mΩ. Packaged in tape and reel for automated assembly.
Taiyo Yuden NR6045T470M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.1A |
| DC Resistance (DCR) | 286mR |
| Depth | 6.2mm |
| Halogen Free | Halogen Free |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 0.236inch |
| Max DC Current | 1.3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 5MHz |
| Series | NR |
| Series Resistance | 286mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR6045T470M to view detailed technical specifications.
No datasheet is available for this part.
