
Surface mount wirewound power inductor with 0.9µH inductance and 30% tolerance, designed for high current applications up to 7.8A. Features a ferrite core for effective shielding and a low DC resistance of 7.8mΩ. Operates within a temperature range of -25°C to 120°C, with a saturation current of 11A and a self-resonant frequency of 85MHz. Packaged in tape and reel for automated assembly.
Taiyo Yuden NR8040T0R9N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7.8A |
| DC Resistance (DCR) | 7.8mR |
| Depth | 8.2mm |
| Halogen Free | Halogen Free |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 900nH |
| Inductance Tolerance | 30% |
| Length | 0.315inch |
| Max DC Current | 7.8A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 11A |
| Self Resonant Frequency | 85MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR8040T0R9N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
