
Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance, rated for 2.4A DC current. Features a ferrite core, 65mΩ DC resistance, and a saturation current of 2.7A. Operates within a temperature range of -25°C to 120°C, packaged in a 3131 case (0.315" x 0.315" x 0.157") on tape and reel. This RoHS and Halogen Free component is designed for surface mount applications.
Taiyo Yuden NR8040T150M technical specifications.
| Package/Case | 3131 |
| Core Material | Ferrite |
| Current Rating | 2.4A |
| DC Resistance (DCR) | 65mR |
| Depth | 8.2mm |
| Halogen Free | Halogen Free |
| Height | 4mm |
| Inductance | 15uH |
| Length | 0.315inch |
| Max DC Current | 2.7A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.7A |
| Self Resonant Frequency | 16MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR8040T150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
