
Surface mount, shielded wirewound power inductor with 2µH inductance and 30% tolerance. Features a ferrite core, 6.3A RMS current rating, and 7.4A saturation current. DC resistance is 11.7mΩ, with a test frequency of 100kHz. Operating temperature range is -25°C to 120°C. Packaged in tape and reel, this component is halogen-free and RoHS compliant.
Taiyo Yuden NR8040T2R0N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.3A |
| DC Resistance (DCR) | 11.7mR |
| Depth | 8.2mm |
| Halogen Free | Halogen Free |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 2uH |
| Length | 0.315inch |
| Max DC Current | 7.4A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 6.3A |
| RoHS Compliant | Yes |
| Saturation Current | 7.4A |
| Self Resonant Frequency | 50MHz |
| Series | NR |
| Series Resistance | 11.7mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR8040T2R0N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
