
Surface mount fixed inductor featuring 3.6µH inductance with a 30% tolerance, tested at 100kHz. This shielded, wirewound power inductor utilizes a ferrite core and offers a 4.9A RMS current rating and 5.3A saturation current. It has a low DC resistance of 19.5mΩ and operates within a temperature range of -25°C to 120°C. The component is halogen-free, RoHS compliant, and packaged in tape and reel.
Taiyo Yuden NR8040T3R6N technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.9A |
| DC Resistance (DCR) | 19.5mR |
| Depth | 8.2mm |
| Halogen Free | Halogen Free |
| Height | 0.157inch |
| Height - Seated (Max) | 0.157inch |
| Inductance | 3.6uH |
| Length | 0.315inch |
| Max DC Current | 5.3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 4.9A |
| RoHS Compliant | Yes |
| Saturation Current | 5.3A |
| Self Resonant Frequency | 34MHz |
| Series | NR |
| Series Resistance | 19.5mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR8040T3R6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
