
Surface mount general purpose fixed inductor featuring a ferrite core. Offers 4.7µH inductance with a 30% tolerance, tested at 100kHz. Rated for 4.1A RMS and 4.7A saturation current, with a low DC resistance of 23.4mΩ. Operates within a -25°C to 120°C temperature range and is packaged in a 3131 SMD case. This shielded component is RoHS and Halogen Free compliant.
Taiyo Yuden NR8040T4R7N technical specifications.
| Package/Case | 3131 |
| Core Material | Ferrite |
| Current Rating | 4.1A |
| DC Resistance (DCR) | 23.4mR |
| Depth | 8.2mm |
| Halogen Free | Halogen Free |
| Height | 0.157inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max DC Current | 4.7A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 4.1A |
| RoHS Compliant | Yes |
| Saturation Current | 4.7A |
| Self Resonant Frequency | 30MHz |
| Series | NR |
| Series Resistance | 23.4mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR8040T4R7N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
