
Surface mount fixed inductor featuring 68µH inductance with a 20% tolerance, tested at 100kHz. This shielded, wirewound power inductor utilizes a ferrite core and offers a DC resistance of 299mΩ. Designed for surface mounting, it handles a maximum DC current of 1.2A and an RMS current of 1.1A, with a saturation current of 1.2A. Operating temperature range is -25°C to 120°C.
Taiyo Yuden NR8040T680M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 299mR |
| Depth | 8.2mm |
| Halogen Free | Halogen Free |
| Height | 4mm |
| Inductance | 68uH |
| Length | 8mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 7MHz |
| Series | NR |
| Series Resistance | 299mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NR8040T680M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
