Taiyo Yuden NRG4026T150M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 110mR |
| Depth | 4.2mm |
| Height | 2.6mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Max DC Current | 1.1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.1A |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 19MHz |
| Series | NR, G Type |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRG4026T150M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.