Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 1.6A RMS current rating, and 1.45A saturation current. DC resistance is 55mΩ at a test frequency of 100kHz. Dimensions are 4mm x 4mm x 2.6mm, suitable for tape and reel packaging. Operating temperature range is -25°C to 120°C.
Taiyo Yuden NRG4026T4R7M technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 55mR |
| Depth | 4.2mm |
| Height | 2.6mm |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 4mm |
| Max DC Current | 1.45A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 1.45A |
| Self Resonant Frequency | 46MHz |
| Series | NR, G Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRG4026T4R7M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.