Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance, designed for automotive applications and AEC-Q200 qualified. This shielded, wirewound ferrite core component offers a maximum DC current of 450mA and a saturation current of 550mA, with a DC resistance of 828mΩ. Operating across a temperature range of -40°C to 125°C, it is packaged in a 1008 size (2.4mm x 2.4mm x 1mm) on tape and reel.
Taiyo Yuden NRH2410T100MNV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 828mR |
| Depth | 2.4mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 10uH |
| Length | 2.4mm |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 520mA |
| RoHS Compliant | Yes |
| Saturation Current | 550mA |
| Self Resonant Frequency | 32MHz |
| Series | NR, H Type |
| Series Resistance | 828mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRH2410T100MNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.