Surface mount shielded wirewound power inductor featuring 1.5µH inductance with a 20% tolerance, tested at 100kHz. This ferrite core component offers a maximum DC current of 1.55A and a DC resistance of 132mΩ. Operating temperature range is -25°C to 120°C, with a self-resonant frequency of 94MHz. The compact dimensions are 2.4mm (L) x 2.4mm (W) x 1mm (H), packaged in tape and reel.
Taiyo Yuden NRH2410T1R5MN technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 132mR |
| Depth | 2.5mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 2.4mm |
| Max DC Current | 1.55A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.55A |
| Self Resonant Frequency | 94MHz |
| Series | NRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRH2410T1R5MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.