
Surface mount shielded wirewound power inductor with 2.2µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 970mA RMS current rating, and 1.29A saturation current. DC resistance is 180mΩ, with operating temperatures from -25°C to 120°C. Dimensions include 2.5mm depth, 1mm height, and 2.4mm length/width.
Taiyo Yuden NRH2410T2R2MN technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 970mA |
| DC Resistance (DCR) | 180mR |
| Depth | 2.5mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Pitch | 1.45mm |
| Length | 0.094inch |
| Max DC Current | 1.29A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 970mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.29A |
| Self Resonant Frequency | 77MHz |
| Series | NRH |
| Series Resistance | 180mR |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.094inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRH2410T2R2MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
