
Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance, designed for automotive applications with AEC-Q200 qualification. Features a ferrite core, 670mA maximum DC current, and 880mA saturation current. Operating temperature range is -40°C to 125°C, with a DC resistance of 348mΩ at a test frequency of 100kHz. This halogen-free, RoHS compliant component is supplied on tape and reel.
Taiyo Yuden NRH2410T4R7MNV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 348mR |
| Depth | 2.4mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 4.7uH |
| Length | 2.4mm |
| Max DC Current | 670mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 880mA |
| Self Resonant Frequency | 50MHz |
| Series | NR, H Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRH2410T4R7MNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
