Taiyo Yuden NRH2412T3R3MNGH technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 225mR |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Inductance | 3.3uH |
| Length | 2.4mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 56MHz |
| Series | NR, H Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRH2412T3R3MNGH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.