Surface mount wirewound power inductor with 470nH inductance and 30% tolerance. Features a ferrite core, shielded construction, and a 2.1A current rating. DC resistance is 50mΩ, with a saturation current of 2.9A. Operating temperature range is -25°C to 120°C. Packaged in tape and reel.
Taiyo Yuden NRH2412TR47NNGJ technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.1A |
| DC Resistance (DCR) | 50mR |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 470nH |
| Length | 0.095inch |
| Max DC Current | 2.9A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.9A |
| Self Resonant Frequency | 180MHz |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.095inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRH2412TR47NNGJ to view detailed technical specifications.
No datasheet is available for this part.