Surface mount fixed inductor featuring 1.2µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound ferrite core component offers a maximum DC current of 1.48A and a saturation current of 1.7A. It operates within a temperature range of -25°C to 120°C and has a low DC resistance of 78mΩ. The inductor is packaged in a 1212 (3.1mm x 3mm) case, is RoHS and Halogen Free compliant, and suitable for surface mounting.
Taiyo Yuden NRH3010T1R2NN technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 78mR |
| Depth | 3.1mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 1.2uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 1.48A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.48A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 120MHz |
| Series | NR, H Type |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRH3010T1R2NN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.