
Surface mount shielded wirewound power inductor with 1.5µH inductance and 30% tolerance, designed for demanding applications. Features a ferrite core, 1.37A RMS current rating, and a DC resistance of 90mΩ. Operates across a wide temperature range of -25°C to 120°C, with a saturation current of 1.44A. This component is RoHS and Halogen Free compliant, packaged in tape and reel for automated assembly.
Taiyo Yuden NRH3010T1R5NN technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.37A |
| DC Resistance (DCR) | 90mR |
| Depth | 3.1mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 1.44A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.37A |
| RoHS Compliant | Yes |
| Saturation Current | 1.44A |
| Self Resonant Frequency | 99MHz |
| Series | NRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRH3010T1R5NN to view detailed technical specifications.
No datasheet is available for this part.