Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance, tested at 100kHz. This shielded, wirewound component utilizes a ferrite core and offers a maximum DC current of 410mA, with a DC resistance of 924mΩ. Operating within a -40°C to 125°C temperature range, it meets AEC-Q200 automotive qualifications and is supplied in tape and reel packaging.
Taiyo Yuden NRH3010T220MNV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 924mR |
| Depth | 3mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 22uH |
| Length | 3mm |
| Max DC Current | 410mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 380mA |
| Self Resonant Frequency | 22MHz |
| Series | NR, H Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.000882oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRH3010T220MNV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.