General purpose, shielded, ferrite-core surface mount inductor with 2.2µH inductance and 20% tolerance. Features a 1.3A maximum DC current rating, 99.6mΩ DC resistance, and a self-resonant frequency of 86MHz. Operates within a temperature range of -25°C to 120°C. Packaged in tape and reel, this component is RoHS compliant and halogen-free.
Taiyo Yuden NRH3010T2R2MN technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 99.6mR |
| Depth | 3.1mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.3A |
| RoHS Compliant | Yes |
| Saturation Current | 1.3A |
| Self Resonant Frequency | 86MHz |
| Series | NRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRH3010T2R2MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.