Surface mount fixed inductor featuring 1.5µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and offers a current rating of 1.6A (RMS) and a saturation current of 1.7A. It exhibits a low DC resistance of 66mΩ and a test frequency of 100kHz, with a self-resonant frequency of 95MHz. The 3012 package measures 3mm x 3.1mm x 1.2mm and is supplied on tape and reel.
Taiyo Yuden NRH3012T1R5NN technical specifications.
| Package/Case | 3012 |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Resistance (DCR) | 66mR |
| Depth | 3.1mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 1.7A |
| Self Resonant Frequency | 95MHz |
| Series | NRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRH3012T1R5NN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.