
Surface mount general purpose fixed inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 500mA current rating, and 756mΩ DC resistance. Operates within a -25°C to 120°C temperature range and has a self-resonant frequency of 22MHz. Packaged in a 3012 (3mm x 3.1mm) SMD case, this shielded inductor is RoHS compliant.
Taiyo Yuden NRH3012T220MN technical specifications.
| Package/Case | 3012 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 756mR |
| Depth | 3.1mm |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Self Resonant Frequency | 22MHz |
| Series | NRH |
| Series Resistance | 756mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRH3012T220MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
