Surface mount, shielded wirewound power inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, 1.02A current rating, and 190mΩ DC resistance. Operates from -25°C to 120°C, packaged in tape and reel.
Taiyo Yuden NRS2012T3R3MGJ technical specifications.
| Package/Case | 2012 |
| Core Material | Ferrite |
| Current Rating | 1.02A |
| DC Resistance (DCR) | 190mR |
| Depth | 2mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 3.3uH |
| Length | 0.079inch |
| Max DC Current | 1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | NR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS2012T3R3MGJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.