
Surface mount shielded wirewound power inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 1.5A maximum DC current, and 1.48A saturation current. Operates from -40°C to 125°C with a DC resistance of 69.6mΩ at 100kHz. AEC-Q200 qualified and RoHS compliant, packaged in tape and reel.
Taiyo Yuden NRS3015T2R2MNGHV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 69.6mR |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Inductance | 2.2uH |
| Length | 3mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 1.48A |
| Self Resonant Frequency | 64MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001411oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS3015T2R2MNGHV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
