
This Taiyo Yuden inductor features a general purpose design with a nominal inductance of 4.7uH and a maximum rated current of 1.04A. It is shielded and suitable for power inductor applications. The inductor is packaged in a 1212 chip format, making it suitable for surface mount use. The operating temperature range is from -25 to 120 degrees Celsius.
Taiyo Yuden NRS3015T4R7MNGH technical specifications.
| Max Operating Temperature | 120 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 4.7 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.144 |
| Rated Current-Max | 1.04 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden NRS3015T4R7MNGH to view detailed technical specifications.
No datasheet is available for this part.