
Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 1.04A current rating, and 144mΩ DC resistance. Operates from -40°C to 125°C and is AEC-Q200 qualified. Dimensions are 3mm x 3mm x 1.5mm.
Taiyo Yuden NRS3015T4R7MNGHV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.04A |
| DC Resistance (DCR) | 144mR |
| Depth | 3mm |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 1.04A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RMS Current (Irms) | 1.02A |
| RoHS Compliant | Yes |
| Saturation Current | 1.02A |
| Self Resonant Frequency | 40MHz |
| Series | NRS |
| Series Resistance | 144mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.001411oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS3015T4R7MNGHV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
