
Surface mount fixed inductor with 15µH inductance and 20% tolerance. Features a 1515 package size, ferrite core, and 516mΩ DC resistance. Rated for 600mA DC current and 540mA saturation current, operating from -25°C to 125°C. Shielded construction with tape and reel packaging.
Taiyo Yuden NRS4010T150MDGG technical specifications.
| Package/Case | 1515 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 516mR |
| Depth | 4.2mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 2.8mm |
| Length | 4mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Saturation Current | 540mA |
| Self Resonant Frequency | 24MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS4010T150MDGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.