The Taiyo Yuden NRS4010T150MDGGV is a surface mount fixed inductor with a general purpose inductor type and a dual ended terminal placement. It has a nominal inductance of 15uH and a DC resistance of 0.516 Ohm. The inductor is rated for a maximum current of 0.6A and can operate at temperatures up to 125C. It is shielded and designed for power inductor applications.
Taiyo Yuden NRS4010T150MDGGV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.516 |
| Rated Current-Max | 0.6 |
| Test Frequency | 0.1 |
| Self Resonance Frequency | 24 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden NRS4010T150MDGGV to view detailed technical specifications.
No datasheet is available for this part.