Surface mount shielded wirewound power inductor with 1µH inductance and 30% tolerance, tested at 100kHz. Features a 1.9A current rating (RMS and Max DC), 2A saturation current, and a low 67.2mΩ DCR. Constructed with a ferrite core, this component operates from -25°C to 125°C and is housed in a 1515 package.
Taiyo Yuden NRS4010T1R0NDGG technical specifications.
| Package/Case | 1515 |
| Core Material | Ferrite |
| Current Rating | 1.9A |
| DC Resistance (DCR) | 67.2mR |
| Depth | 4.2mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Lead Pitch | 2.8mm |
| Length | 4mm |
| Max DC Current | 1.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.9A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 116MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS4010T1R0NDGG to view detailed technical specifications.
No datasheet is available for this part.