
Surface mount shielded wirewound power inductor with 2.2µH inductance and 20% tolerance. Features a 1.5A current rating, 1.2A saturation current, and 85mΩ maximum DC resistance. Operates from -25°C to 125°C, with a test frequency of 100kHz and a self-resonant frequency of 73MHz. Packaged in a 4010 case size, this ferrite core inductor is RoHS and Halogen Free compliant.
Taiyo Yuden NRS4010T2R2MDGG technical specifications.
| Package/Case | 4010 |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 85mR |
| Depth | 4.2mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 2.8mm |
| Length | 4mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.5A |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 73MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS4010T2R2MDGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.