Surface mount fixed inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, shielded construction, and a 1.4A maximum DC current rating. DC resistance is 120mΩ, with a saturation current of 1.1A. Operating temperature range is -25°C to 125°C. Packaged in tape and reel, this component is RoHS and Halogen Free compliant.
Taiyo Yuden NRS4010T3R3MDGG technical specifications.
| Package/Case | 4010 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 120mR |
| Depth | 4.2mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 2.8mm |
| Length | 4mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.4A |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 58MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS4010T3R3MDGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.