Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a ferrite core, 1.2A maximum DC current rating, and 950mA saturation current. DC resistance is 168mΩ at a test frequency of 100kHz. Designed for automotive applications with AEC-Q200 qualification, operating from -40°C to 125°C. Packaged in tape and reel, this component is halogen and lead-free, and RoHS compliant.
Taiyo Yuden NRS4010T4R7MDGGV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 168mR |
| Depth | 4mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 4mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 950mA |
| Self Resonant Frequency | 47MHz |
| Series | NR, S Type |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS4010T4R7MDGGV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
