Surface mount shielded wirewound power inductor with 6.8µH inductance and 20% tolerance. Features a 1A maximum DC current rating, 800mA saturation current, and 240mΩ DC resistance. Operates within a -25°C to 125°C temperature range, utilizing a ferrite core in a 4010 package. This component is RoHS compliant and supplied on tape and reel.
Taiyo Yuden NRS4010T6R8MDGG technical specifications.
| Package/Case | 4010 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 240mR |
| Depth | 4.2mm |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 2.8mm |
| Length | 4mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 38MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS4010T6R8MDGG to view detailed technical specifications.
No datasheet is available for this part.