Surface mount shielded wirewound power inductor with 15µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 750mA RMS current rating, and 650mA saturation current. DC resistance is 312mΩ. Housed in a 4012 package with dimensions of 4mm length, 4.2mm depth, and 1.2mm height. RoHS and Halogen Free compliant.
Taiyo Yuden NRS4012T150MDGJ technical specifications.
| Package/Case | 4012 |
| Core Material | Ferrite |
| Current Rating | 750mA |
| DC Resistance (DCR) | 312mR |
| Depth | 4.2mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 2.8mm |
| Length | 4mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 750mA |
| RoHS Compliant | Yes |
| Saturation Current | 650mA |
| Self Resonant Frequency | 24MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS4012T150MDGJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.