Surface mount, shielded wirewound power inductor with 1µH inductance and 30% tolerance. Features a ferrite core, 2.2A current rating, and 50.4mΩ DC resistance. Operates from -40°C to 125°C, with AEC-Q200 automotive qualification. Designed for tape and reel packaging.
Taiyo Yuden NRS4012T1R0NDGGV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.2A |
| DC Resistance (DCR) | 50.4mR |
| Depth | 4mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1uH |
| Length | 0.157inch |
| Max DC Current | 2.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Self Resonant Frequency | 100MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.002258oz |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS4012T1R0NDGGV to view detailed technical specifications.
No datasheet is available for this part.