
Surface mount fixed inductor featuring a 3.3µH inductance with a 20% tolerance, designed for power applications. This shielded wirewound component utilizes a ferrite core and offers a 1.7A current rating with a low 84mΩ DC resistance. Operating within a -25°C to 125°C temperature range, it is packaged in a 4012 case size (4mm x 4mm x 1.2mm) and supplied on tape and reel.
Taiyo Yuden NRS4012T3R3MDGJ technical specifications.
| Package/Case | 4012 |
| Core Material | Ferrite |
| Current Rating | 1.7A |
| DC Resistance (DCR) | 84mR |
| Depth | 4.2mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 2.8mm |
| Length | 4mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.7A |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 60MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS4012T3R3MDGJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
