Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a 1.5A current rating, 1.2A saturation current, and 0.114Ω DC resistance. Operates from -40°C to 125°C and is AEC-Q200 qualified. Ferrite core construction with a 45MHz self-resonant frequency. Packaged in tape and reel.
Taiyo Yuden NRS4012T4R7MDGJV technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Resistance (DCR) | 114mR |
| Depth | 4mm |
| Halogen Free | Halogen Free |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 4.7uH |
| Length | 0.157inch |
| Max DC Current | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 45MHz |
| Series | NRS |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.002258oz |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS4012T4R7MDGJV to view detailed technical specifications.
No datasheet is available for this part.