Surface mount, shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 850mA RMS current rating, and 1.1A saturation current. Operates from -25°C to 125°C with a low DC resistance of 252mΩ. Packaged in tape and reel for automated assembly.
Taiyo Yuden NRS4018T150MDGJ technical specifications.
| Package/Case | 4018 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 252mR |
| Depth | 4.2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 2.8mm |
| Length | 4mm |
| Max DC Current | 850mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 850mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.1A |
| Self Resonant Frequency | 18MHz |
| Series | NR, S Type |
| Series Resistance | 252mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Taiyo Yuden NRS4018T150MDGJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.