
Surface mount power inductor featuring 22µH inductance with a 20% tolerance, designed for 100kHz test frequency. This shielded, wirewound ferrite core component offers a 720mA current rating and a low 348mΩ DC resistance. The 4018 package measures 4mm x 4.2mm x 1.8mm, suitable for tape and reel packaging. Operating temperature range is -25°C to 125°C, with a saturation current of 900mA.
Taiyo Yuden NRS4018T220MDGJ technical specifications.
| Package/Case | 4018 |
| Core Material | Ferrite |
| Current Rating | 720mA |
| DC Resistance (DCR) | 348mR |
| Depth | 4.2mm |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Lead Pitch | 2.8mm |
| Length | 4mm |
| Max DC Current | 720mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 720mA |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 15MHz |
| Series | NRS |
| Series Resistance | 348mR |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden NRS4018T220MDGJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
